2092-1105 | WAGO
Female connector with grip plate, 5 pole, pitch 5 mm, straight, light gray, 2092-1105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Available: 40 pcs.
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
4.0817 €
50 pcs.
3.7128 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 2092-1105, WAGO
1-conductor female connector, push-button, Push-in CAGE CLAMP, 2.5 mm², pin spacing 5 mm, 5-pole, gripping plate, 2,50 mm², light gray.
Features
- Universal connection for all conductor types
- Simple, push-in termination of solid and ferruled conductors
- Easy-to-use design does not require special tools
- Ability to wire while mated or unmated
- Integrated locking latches prevent accidental disconnection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 5 mm | |
| Connection | push-in | |
| Orientation | straight | |
| Rated voltage | 320 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |