2092-1104/002-000 | WAGO

Female connector with grip plate, 4 pole, pitch 5 mm, straight, light gray, 2092-1104/002-000

Order No.: 43P1314
EAN: 4050821411727
MPN:
2092-1104/002-000
Series: 2092
2092-1104/002-000 WAGO PCB Connection Systems Image 1
2092-1104/002-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.6299 €

Female connector, 2092-1104/002-000, WAGO

1-conductor female connector, push-button, Push-in CAGE CLAMP, 2.5 mm², pin spacing 5 mm, 4-pole, gripping plate sliding connector release, 2,50 mm², light gray.

Features

  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated locking latches prevent accidental disconnection
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection push-in
Orientation straight
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes