2091-1726/200-000 | WAGO

Pin header, 6 pole, pitch 3.5 mm, angled, black, 2091-1726/200-000

Order No.: 44P7360
EAN: 4055143935593
MPN:
2091-1726/200-000
Series: 2091
2091-1726/200-000 WAGO PCB Connection Systems Image 1
2091-1726/200-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1781 €

THR pin strip, 2091-1726/200-000, WAGO

THR pin strip, 1.0 mm Ø solder pin, angled, Pin spacing 3.5 mm, 6-pole, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No