2091-1634/024-000 | WAGO

Feed through header, 4 pole, pitch 3.5 mm, straight, light gray, 2091-1634/024-000

Order No.: 43P3933
EAN: 4050821161868
MPN:
2091-1634/024-000
Series: 2091
2091-1634/024-000 WAGO PCB Connection Systems Image 1
2091-1634/024-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.023 €

Panel feedthrough male connector, 2091-1634/024-000, WAGO

Panel feedthrough male connector, clamping collar, 1.5 mm², 4-pole, pin spacing 3.5 mm, light gray.

Features

  • Internal plug-in connection to female headers with solder pins or female connectors with conductor terminations
  • External plug-in connection via locking latches to female connectors with conductor terminations
  • Male connector for screw mounting in device or enclosure panels
  • Fixing flanges also suitable for panel mounting
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Orientation straight
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes