2091-1432/200-000 | WAGO

Pin header, 12 pole, pitch 3.5 mm, angled, light gray, 2091-1432/200-000

Order No.: 43P3898
EAN: 4050821396284
MPN:
2091-1432/200-000
Series: 2091
2091-1432/200-000 WAGO PCB Connection Systems Image 1
2091-1432/200-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4395 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4395 €

Male header, 2091-1432/200-000, Wago

Male header with angled solder pins 12 poles grid spacing 3,5 mm / 0.138 in light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes