2091-1422/200-000/997-405 | WAGO

Pin header, 2 pole, pitch 3.5 mm, angled, light gray, 2091-1422/200-000/997-405

Order No.: 43P3870
EAN: 4055143031875
MPN:
2091-1422/200-000/997-405
Series: 2091
2091-1422/200-000/997-405 WAGO PCB Connection Systems Image 1
2091-1422/200-000/997-405 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8925 €

Male header, 2091-1422/200-000/997-405, Wago

Male connector with angled solder pins 2-pole Spacing 3.5 mm / 0.138 in reflow technology light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes