2091-1410 | WAGO
Pin header, 10 pole, pitch 3.5 mm, straight, light gray, 2091-1410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.023 € *
Available: 70 pcs.
Available in 5 Days: 2,200 pcs. - if ordered today
Male header, 2091-1410, Wago
Male connector with straight solder pins 10 poles Spacing 3.5 mm / 0.138 in light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |