2091-1406/005-000 | WAGO

Pin header, 6 pole, pitch 3.5 mm, straight, light gray, 2091-1406/005-000

Order No.: 43P3854
EAN: 4050821411987
MPN:
2091-1406/005-000
Series: 2091
2091-1406/005-000 WAGO PCB Connection Systems Image 1
2091-1406/005-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2610 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0825 €
50 pcs.
1.8921 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 2091-1406/005-000, Wago

Male header with straight solder pins and mounting flanges 6 poles grid spacing 3,5 mm / 0.138 in light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes