2091-1405/200-000 | WAGO

Pin header, 5 pole, pitch 3.5 mm, straight, light gray, 2091-1405/200-000

Order No.: 43P3851
EAN: 4050821396123
MPN:
2091-1405/200-000
Series: 2091
2091-1405/200-000 WAGO PCB Connection Systems Image 1
2091-1405/200-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.0591 €

Male connector, 2091-1405/200-000, Wago

Male connector with straight solder pins 5 poles Spacing 3.5 mm / 0.138 in light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes