2091-1382/000-1000 | WAGO

Socket header, 12 pole, pitch 3.5 mm, angled, light gray, 2091-1382/000-1000

Order No.: 43P3837
EAN: 4050821367635
MPN:
2091-1382/000-1000
Series: 2091
2091-1382/000-1000 WAGO PCB Connection Systems Image 1
2091-1382/000-1000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2828 € *
Next delivery: 97 pcs. on 2026-06-17
Total Price:
7.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2828 €

Female header, 2091-1382/000-1000, Wago

Female terminal strip picoMAX® eCOM with angled solder pins without grip plate 12-pin Spacing 3.5 mm / 0.138 in light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes