2091-1374 | WAGO

Socket header, 4 pole, pitch 3.5 mm, angled, light gray, 2091-1374

Order No.: 43P3815
EAN: 4050821162889
MPN:
2091-1374
Series: 2091
2091-1374 WAGO PCB Connection Systems Image 1
2091-1374 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Available: 192 pcs.
Total Price:
2.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3562 €

Female header, 2091-1374, Wago

Female connector picoMAX® eCOM with angled solder pins without grip plate 4-pole Spacing 3.5 mm / 0.138 in light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes