2091-1374/000-5000 | WAGO

Socket header, 4 pole, pitch 3.5 mm, angled, light gray, 2091-1374/000-5000

Order No.: 43P3817
EAN: 4050821367901
MPN:
2091-1374/000-5000
Series: 2091
2091-1374/000-5000 WAGO PCB Connection Systems Image 1
2091-1374/000-5000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7965 €

Female header, 2091-1374/000-5000, Wago

Female connector picoMAX® eCOM with angled solder pins without grip plate 4-pole Spacing 3.5 mm / 0.138 in light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes