2091-1328/200-000 | WAGO

Socket header, 8 pole, pitch 3.5 mm, angled, light gray, 2091-1328/200-000

Order No.: 43P3784
EAN: 4050821396000
MPN:
2091-1328/200-000
Series: 2091
2091-1328/200-000 WAGO PCB Connection Systems Image 1
2091-1328/200-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0575 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0575 €

Female header, 2091-1328/200-000, Wago

Female connector with angled solder pins 8-pin Spacing 3.5 mm / 0.138 in light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes