2091-1322 | WAGO

Socket header, 2 pole, pitch 3.5 mm, angled, light gray, 2091-1322

Order No.: 43P1260
EAN: 4050821160878
MPN:
2091-1322
Series: 2091
2091-1322 WAGO PCB Connection Systems Image 1
2091-1322 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8088 €
2-pole Pin spacing 3.5 mm / 0.138 in light gray
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85044083
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes