2091-1306/200-000 | WAGO

Socket header, 6 pole, pitch 3.5 mm, straight, light gray, 2091-1306/200-000

Order No.: 44P7351
EAN: 4050821395959
MPN:
2091-1306/200-000
Series: 2091
2091-1306/200-000 WAGO PCB Connection Systems Image 1
2091-1306/200-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8671 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8671 €

THR female header, 2091-1306/200-000, WAGO

THR female header, straight, Pin spacing 3.5 mm, 6-pole, 0.4 x 0.9 mm solder pin, light gray.

Features

  • Coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feedthrough applications
  • The female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20 g
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes