2091-1180 | WAGO
Socket header, 10 pole, pitch 3.5 mm, straight, light gray, 2091-1180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7239 € *
Available in 5 Days: 6,996 pcs. - if ordered today
Female header, 2091-1180, Wago
Female connector picoMAX® eCOM with straight solder pins without grip plate 10 poles pitch 3,5 mm / 0.138 in light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |