2091-1176/200-000/997-407 | WAGO

Socket header, 6 pole, pitch 3.5 mm, straight, light gray, 2091-1176/200-000/997-407

Order No.: 43P3762
EAN: 4055143485401
MPN:
2091-1176/200-000/997-407
Series: 2091
2091-1176/200-000/997-407 WAGO PCB Connection Systems Image 1
2091-1176/200-000/997-407 WAGO PCB Connection Systems Image 2
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes