2091-1175/200-000/997-405 | WAGO

Socket header, 5 pole, pitch 3.5 mm, straight, light gray, 2091-1175/200-000/997-405

Order No.: 43P3757
EAN: 4050821860990
MPN:
2091-1175/200-000/997-405
Series: 2091
2091-1175/200-000/997-405 WAGO PCB Connection Systems Image 1
2091-1175/200-000/997-405 WAGO PCB Connection Systems Image 2
Image may differ

Female header, 2091-1175/200-000/997-405, Wago

Female connector eCOM with straight solder pins without grip plate 5-pole Spacing 3.5 mm / 0.138 in reflow technology light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes