2091-1128 | WAGO
1-wire female connector, 8 pole, pitch 3.5 mm, straight, light gray, 2091-1128
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2959 € *
Available: 95 pcs.
Available in 5 Days: 2,750 pcs. - if ordered today
1-Conductor female connector, 2091-1128, Wago
Female connector 8-pole Spacing 3.5 mm / 0.138 in light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Connection | push-in | |
| Orientation | straight | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |