2091-1106/000-5000 | WAGO

1-wire female connector, 6 pole, pitch 3.5 mm, straight, light gray, 2091-1106/000-5000

Order No.: 43P3695
EAN: 4050821366072
MPN:
2091-1106/000-5000
Series: 2091
2091-1106/000-5000 WAGO PCB Connection Systems Image 1
2091-1106/000-5000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8556 €

1-Conductor female connector, 2091-1106/000-5000, Wago

Female connector with grip plate 6-pole Spacing 3.5 mm / 0.138 in light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes