2091-1105/002-1000 | WAGO

1-wire female connector, 5 pole, pitch 3.5 mm, straight, light gray, 2091-1105/002-1000

Order No.: 43P3693
EAN: 4050821487197
MPN:
2091-1105/002-1000
Series: 2091
2091-1105/002-1000 WAGO PCB Connection Systems Image 1
2091-1105/002-1000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.4629 €

Female connector, 2091-1105/002-1000, WAGO

1-conductor female connector, push-button, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 5-pole, gripping plate sliding connector release, direct marking, 1,50 mm², light gray.

Features

  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated locking latches prevent accidental disconnection
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes