2091-1103/000-5000 | WAGO

1-wire female connector, 3 pole, pitch 3.5 mm, straight, light gray, 2091-1103/000-5000

Order No.: 43P3684
EAN: 4050821327714
MPN:
2091-1103/000-5000
Series: 2091
2091-1103/000-5000 WAGO PCB Connection Systems Image 1
2091-1103/000-5000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4871 €

1-Conductor female connector, 2091-1103/000-5000, Wago

Female connector with grip plate 3-pole Spacing 3.5 mm / 0.138 in light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes