2022-187 | WAGO

1-wire female connector end module, 1 pole, pitch 5.2 mm, straight, green-yellow, 2022-187

Order No.: 43P3570
EAN: 4050821243434
MPN:
2022-187
Series: X-COM S
2022-187 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Available: 30 pcs.
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor female connector end module, 2022-187, Wago

1-conductor end module 1-pole codable CAGE CLAMP connection green-yellow

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 1 pole
Grid 5.2 mm
Connection push-in
Orientation straight
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour green-yellow
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes