2022-115/137-000 | WAGO

1-wire female connector, 15 pole, pitch 5.2 mm, straight, gray, 2022-115/137-000

Order No.: 43P3549
EAN: 4050821089537
MPN:
2022-115/137-000
Series: X-COM S
2022-115/137-000 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5787 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.5787 €

1-Conductor female connector, 2022-115/137-000, Wago

1-conductor female multipoint connector with strain relief plate for insertion into base terminals, codable 15-pin gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5.2 mm
Connection push-in
Orientation straight
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes