2022-115/000-038 | WAGO

1-wire female connector, 15 pole, pitch 5.2 mm, straight, gray/blue/green-yellow, 2022-115/000-038

Order No.: 43P3546
EAN: 4045454915681
MPN:
2022-115/000-038
Series: X-COM S
2022-115/000-038 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5077 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.5077 €

1-Conductor female connector, 2022-115/000-038, Wago

1-conductor female multipoint connector with PE start module (green-yellow) for insertion into base terminals, can be coded 15-pin gray, blue, green-yellow

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5.2 mm
Connection push-in
Orientation straight
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray/blue/green-yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes