2022-114 | WAGO

Female connector, 14 pole, pitch 5.2 mm, gray, 2022-114

Order No.: 44P9769
EAN: 4045454705398
MPN:
2022-114
Series: X-COM S
2022-114 WAGO PCB Connection Systems Image 1
2022-114 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6850 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
10 pcs.
12.8639 €
*incl. VAT plus shipping costs
Subject to prior sale

1-conductor female connector, 2022-114, WAGO

1-conductor female connector, Push-in Cage clamp, 4 mm², Pin spacing 5.2 mm, 14-pole, 4.00 mm², gray.

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 14 pole
Grid 5.2 mm
Connection spring-clamp connection
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No