2022-114/000-012 | WAGO

1-wire female connector, 14 pole, pitch 5.2 mm, straight, orange, 2022-114/000-012

Order No.: 43P3532
EAN: 4045454971168
MPN:
2022-114/000-012
Series: X-COM S
2022-114/000-012 WAGO PCB Connection Systems Image 1
2022-114/000-012 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.6505 €

Female connector, 2022-114/000-012, WAGO

1-conductor female connector, Push-in CAGE CLAMP, 4 mm², pin spacing 5.2 mm, 14-pole, 4,00 mm², orange.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5.2 mm
Connection push-in
Orientation straight
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes