2022-112/146-000 | WAGO

1-wire female connector, 12 pole, pitch 5.2 mm, straight, gray, 2022-112/146-000

Order No.: 43P3519
EAN: 4050821090793
MPN:
2022-112/146-000
Series: X-COM S
2022-112/146-000 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.996 € *
Available: 10 pcs.
Total Price:
10.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.996 €

1-Conductor female connector, 2022-112/146-000, Wago

1-conductor female multipoint connector with strain relief plate and locking pawls for insertion into base terminals, codable 12-pole gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5.2 mm
Connection push-in
Orientation straight
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes