2022-111/000-037 | WAGO

1-wire female connector, 11 pole, pitch 5.2 mm, straight, gray/green-yellow, 2022-111/000-037

Order No.: 43P3503
EAN: 4045454913069
MPN:
2022-111/000-037
Series: X-COM S
2022-111/000-037 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.735 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.735 €

1-Conductor female connector, 2022-111/000-037, Wago

1-conductor female multipoint connector with PE end module (green/yellow) for insertion into basic terminals, can be coded 11-pin green/yellow, gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 5.2 mm
Connection push-in
Orientation straight
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray/green-yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes