2022-108/123-000 | WAGO

1-wire female connector, 8 pole, pitch 5.2 mm, straight, gray, 2022-108/123-000

Order No.: 43P3472
EAN: 4050821090106
MPN:
2022-108/123-000
Series: X-COM S
2022-108/123-000 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4966 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.50 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4966 €
10 pcs.
7.8183 €
50 pcs.
7.1162 €
100 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor female connector, 2022-108/123-000, Wago

1-conductor female multipoint connector with locking latch for insertion into base terminals, can be coded 8-pin gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5.2 mm
Connection push-in
Orientation straight
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes