2022-108/000-012 | WAGO

1-wire female connector, 8 pole, pitch 5.2 mm, straight, orange, 2022-108/000-012

Order No.: 43P3466
EAN: 4045454971090
MPN:
2022-108/000-012
Series: X-COM S
2022-108/000-012 WAGO PCB Connection Systems Image 1
2022-108/000-012 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.2237 €

1-Conductor female connector, 2022-108/000-012, Wago

1-conductor female connector for insertion into base terminals, codable 8-pin orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5.2 mm
Connection push-in
Orientation straight
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes