2022-104/000-006 | WAGO

1-wire female connector, 4 pole, pitch 5.2 mm, straight, blue, 2022-104/000-006

Order No.: 43P3412
EAN: 4045454705442
MPN:
2022-104/000-006
Series: X-COM S
2022-104/000-006 WAGO PCB Connection Systems Image 1
2022-104/000-006 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3439 €

1-Conductor female connector, 2022-104/000-006, Wago

1-conductor female multipoint connector for insertion into base terminals, codable 4-pole blue

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.2 mm
Connection push-in
Orientation straight
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour blue
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes