2022-103/999-953 | WAGO
1-wire female connector, 3 pole, pitch 5.2 mm, straight, gray, 2022-103/999-953
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: 3 Weeks
Female connector, 2022-103/999-953, WAGO
1-conductor female connector, Push-in CAGE CLAMP, 4 mm², pin spacing 5.2 mm, 3-pole, centered locking levers, 4,00 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5.2 mm | |
| Connection | push-in | |
| Orientation | straight | |
| Rated voltage | 690 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |