2022-103/000-038 | WAGO

1-wire female connector, 3 pole, pitch 5.2 mm, straight, gray/blue/green-yellow, 2022-103/000-038

Order No.: 43P3404
EAN: 4045454913250
MPN:
2022-103/000-038
Series: X-COM S
2022-103/000-038 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5585 € *
Available: 84 pcs.
Total Price:
2.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5585 €

1-Conductor female connector, 2022-103/000-038, Wago

1-conductor female multipoint connector with PE start module (green-yellow) for insertion into basic terminals, can be coded 3-pole gray, blue, green-yellow

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5.2 mm
Connection push-in
Orientation straight
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray/blue/green-yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes