2022-103/000-038/999-953 | WAGO
1-wire female connector, 3 pole, pitch 5.2 mm, straight, gray/blue/green-yellow, 2022-103/000-038/999-953
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6283 € *
Available: 98 pcs.
Total Price:
6.63 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6283 €
10 pcs.
6.0928 €
50 pcs.
5.5454 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Conductor female connector, 2022-103/000-038/999-953, Wago
1-conductor female multipoint connector with shortened locking latch with PE start module (green-yellow) codable 3-pole 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5.2 mm | |
| Connection | push-in | |
| Orientation | straight | |
| Rated voltage | 690 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | gray/blue/green-yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |