2022-101/132-006 | WAGO

1-wire female connector, 1 pole, pitch 5.2 mm, straight, blue, 2022-101/132-006

Order No.: 43P3387
EAN: 4050821089551
MPN:
2022-101/132-006
Series: X-COM S
2022-101/132-006 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.6541 €

1-Conductor female connector, 2022-101/132-006, Wago

1-conductor female multipoint connector with strain relief plate for insertion into base terminal blocks codable 1-pole blue

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 1 pole
Grid 5.2 mm
Connection push-in
Orientation straight
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour blue
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes