2020-215/000-037 | WAGO

2-wire female connector, 15 pole, pitch 3.5 mm, straight, green-yellow/gray, 2020-215/000-037

Order No.: 43P3353
EAN: 4050821221975
MPN:
2020-215/000-037
Series: X-COM S-Mini
2020-215/000-037 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5041 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.5041 €

2-Conductor female connector, 2020-215/000-037, Wago

2-conductor female multipoint connector with PE end module (green-yellow) for insertion into basic terminals, can be coded 15-pin green-yellow, gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 500 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour green-yellow/gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes