2020-214/000-039 | WAGO

2-wire female connector, 14 pole, pitch 3.5 mm, straight, green-yellow/blue/gray, 2020-214/000-039

Order No.: 43P3348
EAN: 4050821222088
MPN:
2020-214/000-039
Series: X-COM S-Mini
2020-214/000-039 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3736 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.3736 €

2-Conductor female connector, 2020-214/000-039, Wago

2-conductor female multipoint connector with PE end module (green-yellow) for insertion into basic terminals, can be coded 14-pole green-yellow, blue, gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 500 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour green-yellow/blue/gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes