2020-209 | WAGO

2-wire female connector, 9 pole, pitch 3.5 mm, straight, gray, 2020-209

Order No.: 43P3305
EAN: 4045454855314
MPN:
2020-209
Series: X-COM S-Mini
2020-209 WAGO PCB Connection Systems Image 1
2020-209 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8048 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.8048 €

2-Conductor female connector, 2020-209, Wago

2-conductor female multipoint connector for insertion into base terminal blocks, codable 9-pole gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 500 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes