2020-207/124-000 | WAGO

2-wire female connector, 7 pole, pitch 3.5 mm, straight, gray, 2020-207/124-000

Order No.: 43P3294
EAN: 4050821092803
MPN:
2020-207/124-000
Series: X-COM S-Mini
2020-207/124-000 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6747 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6747 €

2-Conductor female connector, 2020-207/124-000, Wago

2-conductor female multipoint connector with locking latch for insertion into base terminals, can be coded 7-pin gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 500 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes