2020-206/000-036 | WAGO

2-wire female connector, 6 pole, pitch 3.5 mm, straight, gray/green-yellow, 2020-206/000-036

Order No.: 43P3283
EAN: 4050821091370
MPN:
2020-206/000-036
Series: X-COM S-Mini
2020-206/000-036 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2467 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2467 €

2-Conductor female connector, 2020-206/000-036, Wago

2-conductor female multipoint connector with PE start module (green/yellow) for insertion into base terminals codable 6-pole gray, green/yellow

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 500 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray/green-yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes