2020-202/122-000 | WAGO

2-wire female connector, 2 pole, pitch 3.5 mm, straight, gray, 2020-202/122-000

Order No.: 43P3258
EAN: 4050821092759
MPN:
2020-202/122-000
Series: X-COM S-Mini
2020-202/122-000 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4867 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.4867 €

2-Conductor female connector, 2020-202/122-000, Wago

2-wire female connector with locking latch for insertion into base terminal blocks codable 2-pole gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 500 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes