2020-184 | WAGO

1-wire female connector end module, 1 pole, pitch 3.5 mm, straight, blue, 2020-184

Order No.: 43P3257
EAN: 4050821245179
MPN:
2020-184
Series: X-COM S-Mini
2020-184 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Available: 248 pcs.
Total Price:
0.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.7854 €

1-Conductor female connector end module, 2020-184, Wago

1-conductor end module 1-pole codable CAGE CLAMP connection blue

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 1 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 500 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes