2020-115/000-038 | WAGO
1-wire female connector, 15 pole, pitch 3.5 mm, straight, gray/blue/green-yellow, 2020-115/000-038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2800 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
10 pcs.
13.1376 €
50 pcs.
11.9595 €
100 pcs.
10.7576 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Conductor female connector, 2020-115/000-038, Wago
1-conductor female multipoint connector with PE start module (green/yellow) for insertion into base terminals, can be coded 15-pin green/yellow/blue/grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 15 pole | |
| Grid | 3.5 mm | |
| Connection | push-in | |
| Orientation | straight | |
| Rated voltage | 500 V | |
| Rated current | 13.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | gray/blue/green-yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |