2020-114/000-037 | WAGO

1-wire female connector, 14 pole, pitch 3.5 mm, straight, green-yellow/gray, 2020-114/000-037

Order No.: 43P3235
EAN: 4050821027058
MPN:
2020-114/000-037
Series: X-COM S-Mini
2020-114/000-037 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2209 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.22 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2209 €
10 pcs.
12.1618 €
50 pcs.
11.0670 €
100 pcs.
9.9603 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor female connector, 2020-114/000-037, Wago

1-conductor female multipoint connector with PE end module (green/yellow) for insertion into basic terminals, can be coded 14-pin gray, green/yellow

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 500 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour green-yellow/gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes