2020-114/000-036 | WAGO

1-wire female connector, 14 pole, pitch 3.5 mm, straight, gray/green-yellow, 2020-114/000-036

Order No.: 43P3234
EAN: 4050821026921
MPN:
2020-114/000-036
Series: X-COM S-Mini
2020-114/000-036 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2447 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
10 pcs.
12.1856 €
50 pcs.
11.0908 €
100 pcs.
9.9841 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor female connector, 2020-114/000-036, Wago

1-conductor female multipoint connector with PE start module (green/yellow) for insertion into base terminals, can be coded 14-pin green/yellow/grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 500 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray/green-yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes