2020-113/135-000 | WAGO

1-wire female connector, 13 pole, pitch 3.5 mm, straight, gray, 2020-113/135-000

Order No.: 43P3231
EAN: 4050821092360
MPN:
2020-113/135-000
Series: X-COM S-Mini
2020-113/135-000 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0900 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
10 pcs.
12.0428 €
50 pcs.
10.9599 €
100 pcs.
9.8651 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor female connector, 2020-113/135-000, Wago

1-conductor female multipoint connector with strain relief plate for insertion into basic terminals codable 13-pole gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 500 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes