2020-108 | WAGO

1-wire female connector, 8 pole, pitch 3.5 mm, straight, gray, 2020-108

Order No.: 43P3185
EAN: 4050821245087
MPN:
2020-108
Series: X-COM S-Mini
2020-108 WAGO PCB Connection Systems Image 1
2020-108 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6874 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
10 pcs.
7.0686 €
50 pcs.
6.4379 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 2020-108, WAGO

1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 8-pole, 1,50 mm², gray.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 500 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes