750-979/000-022 | WAGO
Plug, RJ45, 8 pole, Cat 6A, IDC connection, 750-979/000-022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0368 € *
Standard delivery time from the manufacturer is: 3 Weeks
RJ45 connector, 750-979/000-022, WAGO
Connector ETHERNET, RJ-45, Cat. 6A, angled, Code T568B, AWG 24, Strain relief
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |