750-977/000-011 | WAGO
Plug, RJ45, 8 pole, Cat 6A, IDC connection, 750-977/000-011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3724 € *
Standard delivery time from the manufacturer is: 3 Weeks
RJ45 connector, 750-977/000-011, WAGO
Connector ETHERNET, RJ-45, Cat. 6A, straight, Code T568A, AWG 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |